Leach International K-A2A-300M technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International K-A2A-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.