Leach International K-D2N technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International K-D2N to view detailed technical specifications.
No datasheet is available for this part.