This 4PDT electromechanical relay has a maximum current rating of 12A and a maximum voltage rating of 28V DC. It can operate within a temperature range of -70°C to 125°C. The relay is mounted with flanges and is available in bulk packaging. It is not designed for radiation hardening applications.
Leach International K-D2N-300L technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International K-D2N-300L to view detailed technical specifications.
No datasheet is available for this part.