The K-D4A-300L is a 4PDT electromechanical relay with a maximum current rating of 12A and a maximum voltage rating of 28V DC. It operates within a temperature range of -70°C to 125°C and is designed for flanged mounting. The relay's coil current is 96.55mA and coil resistance is 290 ohms, with a coil voltage of 28V DC.
Leach International K-D4A-300L technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International K-D4A-300L to view detailed technical specifications.
No datasheet is available for this part.