This SPDT 3PST relay is a socket mount device with a maximum operating temperature range of -70°C to 125°C. It has a maximum voltage rating of 115V AC and 28V DC, and a maximum current rating of 25A. The relay's coil voltage is 28V DC, and its coil current is 62.22mA with a coil resistance of 450R.
Leach International KDL-D4N technical specifications.
| Coil Current | 62.22mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT, 3PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International KDL-D4N to view detailed technical specifications.
No datasheet is available for this part.