This hermetically sealed relay features a 4PDT contact arrangement and a maximum current rating of 5A. It has a termination style of solder pin and a number of terminals of 14. The relay operates within a temperature range of -65 to 125C and has a maximum pick-up voltage of 18VDC. The coil current is 70mA and the coil resistance is 400 ohms. The relay can switch a maximum AC voltage of 115/200V and a maximum DC switching voltage of 28V.
Leach International M220-E4NC technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 70mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 400Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M220-E4NC to view detailed technical specifications.
No datasheet is available for this part.