This hermetically sealed relay features a single pole double throw contact arrangement and can handle a maximum current rating of 25 amps. The relay has a termination style of solder hook and a number of terminals equal to 5. It operates within a temperature range of -65 to 125 degrees Celsius and is suitable for use with a DC coil voltage of 28 volts.
Leach International M320-J2A-003 technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 5 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 87.5mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M320-J2A-003 to view detailed technical specifications.
No datasheet is available for this part.