This hermetically sealed relay features a 3PDT contact arrangement and a maximum current rating of 25A. It has a termination style of solder pin and 11 terminals. The relay operates within a temperature range of -65°C to 125°C and has a maximum pick-up voltage of 18VDC. The coil resistance is 290 ohms and the coil current is 96.55mA. The relay is suitable for use in applications with a maximum AC switching voltage of 115/200VAC and a maximum DC switching voltage of 28VDC.
Leach International M500-D4N technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 11 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 96.55mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 290Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M500-D4N to view detailed technical specifications.
No datasheet is available for this part.