The M502-B4CD is a latching relay with a 3PDT contact arrangement, rated for 25A maximum current and 6VDC coil voltage. It features a flange mount termination style and 14 terminals. The relay has a maximum pick-up voltage of 4.5VDC and a coil current of 214.27mA. It can handle a maximum AC switching voltage of 200V and a maximum DC switching voltage of 28V. The coil resistance is 28 ohms. The relay operates within a temperature range of -65C to 125C.
Leach International M502-B4CD technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M502-B4CD to view detailed technical specifications.
No datasheet is available for this part.