The M502-D1CD is a 3PDT latching relay with a maximum current rating of 25A and a DC coil voltage of 6V. It features a solder pin termination style and a flange mount design. The relay operates within a temperature range of -65 to 125°C. It is suitable for applications requiring high current switching and reliable operation in a wide temperature range.
Leach International M502-D1CD technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M502-D1CD to view detailed technical specifications.
No datasheet is available for this part.