The MS27418-2C relay from Leach International is a non-latching type with a 3PST-NO contact arrangement. It has a maximum current rating of 25A and is terminated with screw terminals. The relay has 8 terminals and can operate with an AC coil voltage of 115V. It can switch up to 115/200V AC or 28V DC and has a maximum pick-up voltage of 95VAC. The relay is designed for bracket mount and can operate within a temperature range of -70°C to 125°C.
Leach International MS27418-2C technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 25A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 95VAC |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 115/200V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Bracket Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International MS27418-2C to view detailed technical specifications.
No datasheet is available for this part.