The P510-J-BC relay is a DPDT electromechanical device with a maximum current rating of 10A and a maximum voltage rating of 28V DC or 115V AC. It operates within a temperature range of -55°C to 125°C and is mounted via a socket. The relay is not radiation hardened.
Leach International P510-J-BC technical specifications.
| Coil Current | 75mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International P510-J-BC to view detailed technical specifications.
No datasheet is available for this part.