Leach International TDH-6050-2502 technical specifications.
| Coil Current | 150mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International TDH-6050-2502 to view detailed technical specifications.
No datasheet is available for this part.