Leach International V110-J-001-AC technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 16 |
| DC Coil Voltage | 19.5/30V |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Leach International V110-J-001-AC to view detailed technical specifications.
No datasheet is available for this part.