Leach International WN460-A1A technical specifications.
| Coil Current | 53mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International WN460-A1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.