This 4PDT electromechanical relay from Leach International features a coil current rating of 70mA and a coil resistance of 400 ohms. It can handle a maximum current rating of 5A and is designed to operate within a temperature range of -70°C to 125°C. The relay has a maximum voltage rating of 28V DC and is packaged in bulk for easy installation.
Leach International Y-E4N technical specifications.
| Coil Current | 70mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International Y-E4N to view detailed technical specifications.
No datasheet is available for this part.