Leach International YC-A2R-300L technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International YC-A2R-300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.