This 3PDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC. It can operate within a temperature range of -70°C to 125°C. The relay is mounted via flanges. It is not RoHS compliant.
Leach International YC-D4A technical specifications.
| Coil Current | 70mA |
| Coil Resistance | 400R |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International YC-D4A to view detailed technical specifications.
No datasheet is available for this part.