Leach International YCL-D4A technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International YCL-D4A to view detailed technical specifications.
No datasheet is available for this part.