This contactor relay features a 3PST-NO contact arrangement and can handle a maximum current rating of 120A. It has a screw terminal termination style and 8 number of terminals. The DC coil voltage is 28V, with a maximum pick-up voltage of 18VDC and a coil current of 310mA. The relay can switch up to 115/200V AC and 28V DC. It is designed for flange mount and can operate between -55°C and 71°C.
Leach International Z-A2N technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 120A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 310mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 113Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International Z-A2N to view detailed technical specifications.
No datasheet is available for this part.