The ZD-A5A contactor relay is a 3PDT SPST-NC type with a maximum current rating of 120A. It features a screw terminal termination style and 13 terminals in total. The relay has a DC coil voltage of 28V and a maximum pick-up voltage of 18VDC. The coil current is 310mA and the coil resistance is 113 ohms. The relay can switch up to 115/200V AC and 28V DC. It is designed for flange mounting and operates within a temperature range of -55 to 71 degrees Celsius.
Leach International ZD-A5A technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PDT|SPST-NC |
| Max Current Rating | 120A |
| Termination Style | Screw Terminal |
| Number of Terminals | 13 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 310mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 113Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International ZD-A5A to view detailed technical specifications.
No datasheet is available for this part.