Electromechanical Relay 28VDC 113Ohm 120A 3PDT/SPST-NO(120.65x92.96x108.71)mm Flange Contactor Relay
Leach International ZD-B4A technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PDT|SPST-NO |
| Max Current Rating | 120A |
| Termination Style | Screw Terminal |
| Number of Terminals | 13 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 310mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 113Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International ZD-B4A to view detailed technical specifications.
No datasheet is available for this part.