Leader Tech 23-76FSC-BD-24 technical specifications.
| Body Material | BERYLLIUM COPPER ALLOY |
| Height | 0.23inch |
| Length | 610mm |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Series | FSC |
| Thickness | 96.5um |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 23-76FSC-BD-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.