
Leader Tech 28B0736-0 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Impedance | 176R |
| Inside Diameter | 10.9mm |
| Length | 28.6mm |
| Mount | Cable |
| Outside Diameter | 18.7mm |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 28B0736-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
