Leader Tech AS28B2037 technical specifications.
| Inside Diameter | 5.1mm |
| Mount | Adhesive, Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Square |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech AS28B2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.