
Leader Tech CS28B0642 technical specifications.
| Package/Case | 300 |
| Height | 23.4mm |
| Inside Diameter | 7.6mm |
| Length | 24.4mm |
| Material | Nylon |
| Mount | Cable, Free Hanging |
| Package Quantity | 20 |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CS28B0642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
