
Leader Tech CS33B1805 technical specifications.
| Inside Diameter | 8.6mm |
| Mount | Free Hanging, Cable |
| Package Quantity | 20 |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Diameter | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CS33B1805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
