
Leader Tech CV28B1937 technical specifications.
| Inside Diameter | 9.5mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CV28B1937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.