
Leader Tech EA400 technical specifications.
| Length | 400mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Series | EA |
| Thickness | 0.3mm |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech EA400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
