
Leader Tech FA28B0071 technical specifications.
| Color | Grey |
| Frequency | 100MHz |
| Length | 31.6mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech FA28B0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.