Leader Tech FA28B1729 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Frequency | 100MHz |
| Length | 61.7mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech FA28B1729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.