Leader Tech FX28R0984-0 technical specifications.
| Frequency | 100MHz |
| Impedance | 220R |
| Length | 24mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech FX28R0984-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.