
Leader Tech FX28R0984-2 technical specifications.
| Frequency | 100MHz |
| Impedance | 170R |
| Length | 16mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech FX28R0984-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
