Leader Tech HI28B2039 technical specifications.
| Package/Case | 410 |
| Frequency | 100MHz |
| Impedance | 410R |
| Inside Diameter | 12.7mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Shape | Square |
| Shielding | Unshielded |
| Size | 45.7mm |
| Termination | Cable |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech HI28B2039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.