Leader Tech IL25B0642K technical specifications.
| Package/Case | 316 |
| Impedance | 290R |
| Mount | Free Hanging |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 700MHz |
| Wire/Cable Diameter | 0.316inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech IL25B0642K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.