Leader Tech IL28B0642G technical specifications.
| Package/Case | 316 |
| Inside Diameter | 8mm |
| Length | 19.8mm |
| Mount | Cable, Free Hanging |
| Outside Diameter | 19.8mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Diameter | 0.316inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech IL28B0642G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.