Leader Tech RA28B2480 technical specifications.
| Color | Grey |
| Length | 2.76mm |
| Material | Ferrite |
| Mount | Adhesive, Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech RA28B2480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.