
Leader Tech RC28B1265 technical specifications.
| Frequency | 100MHz |
| Material | Ferrite |
| Max Frequency | 100MHz |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Flat |
| Shielding | Unshielded |
| Termination | Cable |
| Width | 1.56inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech RC28B1265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.