
Leader Tech SB28B0010AT technical specifications.
| Package/Case | 125 |
| Length | 15.2mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Saddle Beads® |
| Shielding | Unshielded |
| Thickness | 4.1mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B0010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.