
Leader Tech SB28B2030AB technical specifications.
| Length | 27.9mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Thickness | 8.1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B2030AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
