
Leader Tech SB28B2041 technical specifications.
| Length | 20.3mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Thickness | 10.2mm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B2041 to view detailed technical specifications.
No datasheet is available for this part.
