
Leader Tech SB28B3500AB technical specifications.
| Length | 28.6mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Thickness | 6.4mm |
| Width | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B3500AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.