
Leader Tech SF005PCN-HM technical specifications.
| Length | 914mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Series | SF005P |
| Thickness | 0.09mm |
| Width | 1040mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SF005PCN-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.