Leader Tech SF030PCU technical specifications.
| Length | 914mm |
| Material | Polyester |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.03R |
| Series | SF030P |
| Thickness | 0.08mm |
| Width | 1040mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SF030PCU to view detailed technical specifications.
No datasheet is available for this part.