
The SG060125R-24 is a copper EMI filter from Leader Tech. It has a length of 610mm and a thickness of 1.52mm. The filter is mounted via adhesive and has a resistance of -0.01R. The body material is copper, and it is part of the SG series. The filter is designed for use in EMI / RFI applications.
Leader Tech SG060125R-24 technical specifications.
| Body Material | Copper |
| Depth | 1.2mm |
| Height | 0.06inch |
| Length | 610mm |
| Mount | Adhesive |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | -0.01R |
| Series | SG |
| Thickness | 1.52mm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG060125R-24 to view detailed technical specifications.
No datasheet is available for this part.