
Leader Tech SG125250R-48 technical specifications.
| Length | 1220mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resistance | -0.01R |
| Thickness | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG125250R-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
