Leader Tech SG130520P-48.00 technical specifications.
| Type | Shielding Gasket |
| Style | P-Shape |
| Core Material | Polyurethane |
| Adhesion Option | No |
| Product Depth | 13.2mm |
| Height | 3.3mm |
| Product Length | 1219mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Leader Tech SG130520P-48.00 to view detailed technical specifications.
No datasheet is available for this part.