Leader Tech SG160354R-48.00 technical specifications.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 8.99mm |
| Height | 4.06mm |
| Product Length | 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Leader Tech SG160354R-48.00 to view detailed technical specifications.
No datasheet is available for this part.