Leader Tech SG187375R-48 technical specifications.
| Length | 1220mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | -0.01R |
| Thickness | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG187375R-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.