
Leader Tech SG293037DS technical specifications.
| Depth | 2.5mm |
| Features | Shielded |
| Length | 74.4mm |
| Number of Positions | 37 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Thickness | 2.54mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG293037DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.